Part Details for BZX84C8V2-GT1 by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of BZX84C8V2-GT1 by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BZX84C8V2-GT1
BZX84C8V2-GT1 CAD Models
BZX84C8V2-GT1 Part Data Attributes
|
BZX84C8V2-GT1
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX84C8V2-GT1
Sangdest Microelectronics (Nanjing) Co Ltd
Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C8V2-GT1
This table gives cross-reference parts and alternative options found for BZX84C8V2-GT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C8V2-GT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C8V2-T1-LF | Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BZX84C8V2-GT1 vs BZX84C8V2-T1-LF |
BZX84C8V2-TP-HF | Zener Diode, 8.2V V(Z), 5%, 0.35W, | Micro Commercial Components | BZX84C8V2-GT1 vs BZX84C8V2-TP-HF |
BZX84C8V2 | Zener Diode, 8.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, | Continental Device India Ltd | BZX84C8V2-GT1 vs BZX84C8V2 |
BZX84C8V2 | Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84C8V2-GT1 vs BZX84C8V2 |
BZX84C8V2TC | Zener Diode, 8.2V V(Z), 5%, 0.33W, Silicon, Unidirectional | Diodes Incorporated | BZX84C8V2-GT1 vs BZX84C8V2TC |
BZX84C8V2D87Z | Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN | Fairchild Semiconductor Corporation | BZX84C8V2-GT1 vs BZX84C8V2D87Z |
BZX84C8V2 | Zener Diode, 8.2V V(Z), 6%, 0.35W | Jiangsu Changjiang Electronics Technology Co Ltd | BZX84C8V2-GT1 vs BZX84C8V2 |
BZX84C8V2-13 | Zener Diode, 8.2V V(Z), 6.1%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C8V2-GT1 vs BZX84C8V2-13 |
BZX84C8V2Q-7-F | Zener Diode, 8.2V V(Z), 6.1%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C8V2-GT1 vs BZX84C8V2Q-7-F |
BZX84-C8V2212 | 8.2V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84C8V2-GT1 vs BZX84-C8V2212 |