Part Details for BZX84C8V2-13 by Diodes Incorporated
Overview of BZX84C8V2-13 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BZX84C8V2-13
BZX84C8V2-13 CAD Models
BZX84C8V2-13 Part Data Attributes:
|
BZX84C8V2-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZX84C8V2-13
Diodes Incorporated
Zener Diode, 8.2V V(Z), 6.1%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.1% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C8V2-13
This table gives cross-reference parts and alternative options found for BZX84C8V2-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C8V2-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C8V2ET1G | 8.2V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C8V2-13 vs BZX84C8V2ET1G |
BZX84C8V2 | Zener Diode, | Formosa Microsemi Co Ltd | BZX84C8V2-13 vs BZX84C8V2 |
BZX84C8V2 | Zener Diode, 8.2V V(Z), 6.1%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BZX84C8V2-13 vs BZX84C8V2 |
933137440235 | Zener Diode, 8.2V V(Z), 5%, 0.25W, Silicon, Unidirectional | Nexperia | BZX84C8V2-13 vs 933137440235 |
BZX84C8V2-V-GS08 | Zener Diode, 8.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C8V2-13 vs BZX84C8V2-V-GS08 |
BZX84C8V2_R1_00001 | Zener Diode, 8.2V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C8V2-13 vs BZX84C8V2_R1_00001 |
BZX84C8V2TR | Zener Diode, 8.2V V(Z), Silicon, Unidirectional | Allegro MicroSystems LLC | BZX84C8V2-13 vs BZX84C8V2TR |
BZX84C8V2TA | Zener Diode, 8.2V V(Z), 5%, 0.33W, Silicon, Unidirectional | Diodes Incorporated | BZX84C8V2-13 vs BZX84C8V2TA |
BZX84C8V2 | Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84C8V2-13 vs BZX84C8V2 |
BZX84C8V2-AU_R1_000A1 | Zener Diode, 8.2V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C8V2-13 vs BZX84C8V2-AU_R1_000A1 |