There are no models available for this part yet.
Overview of BZX84C8V2Q-7-F by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZX84C8V2Q-7-F by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09AH8682
|
Newark | Zener Diode Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. BZX84C8V2Q-7-F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 | Buy Now | |
DISTI #
31-BZX84C8V2Q-7-FCT-ND
|
DigiKey | ZENER DIODE SOT23 T&R 3K Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.0180 / $0.1700 | Buy Now | |
DISTI #
BZX84C8V2Q-7-F
|
Avnet Americas | ZENER DIODE SOT23 T&R 3K - Tape and Reel (Alt: BZX84C8V2Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 75000 Factory Stock |
|
$0.0197 | Buy Now | |
DISTI #
621-BZX84C8V2Q-7-F
|
Mouser Electronics | Zener Diodes Zener Diode SOT23 T&R 3K RoHS: Compliant | 0 |
|
$0.0180 / $0.1700 | Order Now | |
DISTI #
BZX84C8V2Q-7-F
|
TME | Diode: Zener, 0.35W, 8.2V, SMD, reel,tape, SOT23, single diode Min Qty: 20 | 0 |
|
$0.0168 / $0.0390 | RFQ | |
DISTI #
BZX84C8V2Q-7-F
|
Avnet Asia | ZENER DIODE SOT23 T&R 3K (Alt: BZX84C8V2Q-7-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for BZX84C8V2Q-7-F by Diodes Incorporated
Part Data Attributes for BZX84C8V2Q-7-F by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
GREEN, PLASTIC PACKAGE-3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
HIGH RELIABILITY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
15 Ω
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.35 W
|
Reference Standard
|
AEC-Q101
|
Reference Voltage-Nom
|
8.2 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
6.1%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZX84C8V2Q-7-F
This table gives cross-reference parts and alternative options found for BZX84C8V2Q-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C8V2Q-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C8V2-E3-08 | Zener Diode, 8.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C8V2Q-7-F vs BZX84C8V2-E3-08 |
BZX84C8V2-7-F | Zener Diode, 8.2V V(Z), 6.1%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C8V2Q-7-F vs BZX84C8V2-7-F |
BZX84C8V2Q-13-F | Zener Diode, 8.2V V(Z), 6.1%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C8V2Q-7-F vs BZX84C8V2Q-13-F |
BZX84C8V2-G3-08 | Zener Diode, 8.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C8V2Q-7-F vs BZX84C8V2-G3-08 |
BZX84C8V2-E3-18 | Zener Diode, 8.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C8V2Q-7-F vs BZX84C8V2-E3-18 |
BZX84C8V2LT1G | 250 mW; Zener Diode Voltage Regulator 8.2 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BZX84C8V2Q-7-F vs BZX84C8V2LT1G |
BZX84C8V2 | 8.2V, 0.35W Zener Diode, 3000-REEL | onsemi | BZX84C8V2Q-7-F vs BZX84C8V2 |
Related Parts for BZX84C8V2Q-7-F
-
BZT52C12Zener Diodes
-
BAS70-04-7-FRectifier Diodes
-
SZMMBZ27VCLT3GTransient Suppressors
-
UWT1V470MCL1GSFixed Capacitors
-
NSM200JB-1R2Fixed Resistors
-
PEMH11Small Signal Bipolar Transistors
-
FTS-105-01-L-DVHeaders and Edge Type Connectors
-
150060VS75000Visible LEDs
-
BZX55B3V3-TRVoltage Regulator Diodes