Part Details for BZX84C5V6TR by Allegro MicroSystems LLC
Overview of BZX84C5V6TR by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX84C5V6TR
BZX84C5V6TR CAD Models
BZX84C5V6TR Part Data Attributes
|
BZX84C5V6TR
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
BZX84C5V6TR
Allegro MicroSystems LLC
Zener Diode, 5.6V V(Z), Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C5V6TR
This table gives cross-reference parts and alternative options found for BZX84C5V6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C5V6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84-C5V6/AT | BZX84-C5V6/AT | NXP Semiconductors | BZX84C5V6TR vs BZX84-C5V6/AT |
BZX84C5V6 | 5.6V, 0.35W Zener Diode, 3000-REEL | onsemi | BZX84C5V6TR vs BZX84C5V6 |
BZX84C5V6-7-F | Zener Diode, 5.6V V(Z), 7.14%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C5V6TR vs BZX84C5V6-7-F |
BZX84C5V6 | Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | BZX84C5V6TR vs BZX84C5V6 |
BZX84C5V6-T1 | Zener Diode, 5.6V V(Z), 7.143%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | Rectron Semiconductor | BZX84C5V6TR vs BZX84C5V6-T1 |
BZX84C5V6 | Zener Diode, 5.6V V(Z), 7.14%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BZX84C5V6TR vs BZX84C5V6 |
BZX84-C5V6/DG,215 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | Nexperia | BZX84C5V6TR vs BZX84-C5V6/DG,215 |
BZX84C5V6-T | Zener Diode, | Micro Commercial Components | BZX84C5V6TR vs BZX84C5V6-T |
BZX84C5V6-GS08 | Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Vishay Semiconductors | BZX84C5V6TR vs BZX84C5V6-GS08 |
BZX84C5V6TF | Zener Diode, 5.6V V(Z), Silicon, Unidirectional | Allegro MicroSystems LLC | BZX84C5V6TR vs BZX84C5V6TF |