Datasheets
BZX84C10TR by:

Zener Diode, 10V V(Z), Silicon, Unidirectional,

Part Details for BZX84C10TR by Allegro MicroSystems LLC

Overview of BZX84C10TR by Allegro MicroSystems LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for BZX84C10TR

BZX84C10TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZX84C10TR Part Data Attributes:

BZX84C10TR Allegro MicroSystems LLC
Buy Now Datasheet
Compare Parts:
BZX84C10TR Allegro MicroSystems LLC Zener Diode, 10V V(Z), Silicon, Unidirectional,
Part Life Cycle Code Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC
Package Description R-PDSO-G3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Voltage-Nom 10 V
Reverse Current-Max 0.2 µA
Surface Mount YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Working Test Current 5 mA

Alternate Parts for BZX84C10TR

This table gives cross-reference parts and alternative options found for BZX84C10TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C10TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZX84C10-T1-LF Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84C10TR vs BZX84C10-T1-LF
BZX84C10-H Zener Diode, Formosa Microsemi Co Ltd BZX84C10TR vs BZX84C10-H
BZX84C10-T3 Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BZX84C10TR vs BZX84C10-T3
BZX84C10TR Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, Central Semiconductor Corp BZX84C10TR vs BZX84C10TR
BZX84C10TA Zener Diode, 10V V(Z), 5%, 0.33W, Silicon, Unidirectional, Diodes Incorporated BZX84C10TR vs BZX84C10TA
BZX84C10 Zener Diode, 10V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diotec Semiconductor AG BZX84C10TR vs BZX84C10
BZX84C10 Zener Diode, 10V V(Z), 6%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation BZX84C10TR vs BZX84C10
BZX84C10 Zener Diode, 10V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C10TR vs BZX84C10
BZX84-C10,215 BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin Nexperia BZX84C10TR vs BZX84-C10,215
BZX84C10-E3-08 Zener Diode, 10V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C10TR vs BZX84C10-E3-08
Part Number Description Manufacturer Compare
BZX84C11 Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN Vishay Semiconductors BZX84C10TR vs BZX84C11
BZX84C10TC Zener Diode, 10V V(Z), 5%, 0.33W, Silicon, Unidirectional, Diodes Incorporated BZX84C10TR vs BZX84C10TC
BZX84C10-13-F Zener Diode, 10V V(Z), 6%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C10TR vs BZX84C10-13-F
BZX84C11-HE3-18 Zener Diode, 11V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C10TR vs BZX84C11-HE3-18
BZX84-C10TRL Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional NXP Semiconductors BZX84C10TR vs BZX84-C10TRL
BZX84C11 Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional, YAGEO Corporation BZX84C10TR vs BZX84C11
BZX84C11 11V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics BZX84C10TR vs BZX84C11
BZX84C10Q-7-F Zener Diode, 10V V(Z), 6%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C10TR vs BZX84C10Q-7-F
BZX84C10-GT1 Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BZX84C10TR vs BZX84C10-GT1
BZX84C11-V Zener Diode, 11V V(Z), 2.5%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN KEC BZX84C10TR vs BZX84C11-V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C10TR by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C10TR by Allegro MicroSystems LLC

  • Please alert me when BZX84C10TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX84C10TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C10TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX84C10TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C10TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C10TR by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: