Part Details for BZX84-C10TRL by NXP Semiconductors
Overview of BZX84-C10TRL by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX84-C10TRL
BZX84-C10TRL CAD Models
BZX84-C10TRL Part Data Attributes
|
BZX84-C10TRL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX84-C10TRL
NXP Semiconductors
Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 0.2 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 8 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84-C10TRL
This table gives cross-reference parts and alternative options found for BZX84-C10TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-C10TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C10-T3 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 10V V(Z), 5%, 0.35W, | BZX84-C10TRL vs BZX84C10-T3 |
BZX84C10 | YAGEO Corporation | Check for Price | Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, | BZX84-C10TRL vs BZX84C10 |
BZX84C10 | Taiwan Semiconductor | Check for Price | Zener Diode, 10V V(Z), 6%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84-C10TRL vs BZX84C10 |
BZX84C10ET1G | onsemi | Check for Price | 10V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | BZX84-C10TRL vs BZX84C10ET1G |
933137460235 | Nexperia | Check for Price | Zener Diode, 10V V(Z), 5%, 0.25W, Silicon, Unidirectional | BZX84-C10TRL vs 933137460235 |
BZX84C10-E3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 10V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84-C10TRL vs BZX84C10-E3-18 |
BZX84C10-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, | BZX84-C10TRL vs BZX84C10-TP-HF |