Part Details for BZX84C10Q-7-F by Diodes Incorporated
Overview of BZX84C10Q-7-F by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C10Q-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BZX84C10Q-7-FTR-ND
|
DigiKey | ZENER DIODE SOT23 T&R 3K Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) |
6000 In Stock |
|
$0.0188 / $0.0351 | Buy Now |
DISTI #
BZX84C10Q-7-F
|
Avnet Americas | ZENER DIODE SOT23 T&R 3K - Tape and Reel (Alt: BZX84C10Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 138000 Factory Stock |
|
$0.0126 / $0.0149 | Buy Now |
DISTI #
621-BZX84C10Q-7-F
|
Mouser Electronics | Zener Diodes Zener Diode SOT23 T&R 3K RoHS: Compliant | 2650 |
|
$0.0180 / $0.2100 | Buy Now |
DISTI #
BZX84C10Q-7-F
|
Avnet Americas | ZENER DIODE SOT23 T&R 3K - Tape and Reel (Alt: BZX84C10Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 138000 Factory Stock |
|
$0.0126 / $0.0149 | Buy Now |
DISTI #
BZX84C10Q-7-F
|
Avnet Silica | ZENER DIODE SOT23 T&R 3K (Alt: BZX84C10Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | 12000 |
|
RFQ | ||
|
LCSC | Single 9.4V10.6V 300mW 10V SOT-23 Zener Diodes ROHS | 100 |
|
$0.0255 / $0.0268 | Buy Now |