Part Details for BZX84C10S62Z by Fairchild Semiconductor Corporation
Overview of BZX84C10S62Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX84C10S62Z
BZX84C10S62Z CAD Models
BZX84C10S62Z Part Data Attributes:
|
BZX84C10S62Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BZX84C10S62Z
Fairchild Semiconductor Corporation
Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C10S62Z
This table gives cross-reference parts and alternative options found for BZX84C10S62Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C10S62Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C10 | Zener Diode, 10V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Diodes Incorporated | BZX84C10S62Z vs BZX84C10 |
BZX84C10 | Zener Diode, 10V V(Z), 6%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BZX84C10S62Z vs BZX84C10 |
BZX84C10V | Zener Diode, 10V V(Z), 5%, 0.25W, Silicon, Unidirectional, | Continental Device India Ltd | BZX84C10S62Z vs BZX84C10V |
BZX84-C10TRL | Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84C10S62Z vs BZX84-C10TRL |
BZX84C10TRL | Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, | YAGEO Corporation | BZX84C10S62Z vs BZX84C10TRL |
BZX84C10 | Zener Diode, 10V V(Z), 6%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | BZX84C10S62Z vs BZX84C10 |
BZX84C10-T1 | Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BZX84C10S62Z vs BZX84C10-T1 |
BZX84C10-TP-HF | Zener Diode, | Micro Commercial Components | BZX84C10S62Z vs BZX84C10-TP-HF |
933137460215 | Zener Diode, 10V V(Z), 5%, 0.25W, Silicon, Unidirectional | Nexperia | BZX84C10S62Z vs 933137460215 |
BZX84C10TC | Zener Diode, 10V V(Z), 5%, 0.33W, Silicon, Unidirectional, | Diodes Incorporated | BZX84C10S62Z vs BZX84C10TC |