Part Details for BZX84C11TA by Diodes Incorporated
Overview of BZX84C11TA by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX84C11TA
BZX84C11TA CAD Models
BZX84C11TA Part Data Attributes
|
BZX84C11TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZX84C11TA
Diodes Incorporated
Zener Diode, 11V V(Z), 5%, 0.33W, Silicon, Unidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C11TA
This table gives cross-reference parts and alternative options found for BZX84C11TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C11TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C11-AU_R1_000A1 | Zener Diode, 11V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C11TA vs BZX84C11-AU_R1_000A1 |
BZX84C11-AU_R2_000A1 | Zener Diode, 11V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C11TA vs BZX84C11-AU_R2_000A1 |
BZX84C11-13-F | Zener Diode, 11V V(Z), 5.45%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C11TA vs BZX84C11-13-F |
BZX84C11 | Zener Diode, 11V V(Z), 5%, 0.3W, | Continental Device India Ltd | BZX84C11TA vs BZX84C11 |
BZX84C11-TP | Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84C11TA vs BZX84C11-TP |
BZX84C11 | Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84C11TA vs BZX84C11 |
BZX84C11TRL | Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional, | YAGEO Corporation | BZX84C11TA vs BZX84C11TRL |
BZX84C11ET3G | 11V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C11TA vs BZX84C11ET3G |
BZX84C11-G3-08 | Zener Diode, 11V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C11TA vs BZX84C11-G3-08 |
BZX84C11TRL13 | Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional, | YAGEO Corporation | BZX84C11TA vs BZX84C11TRL13 |