Part Details for BZT52H-C3V6/DG by Nexperia
Overview of BZT52H-C3V6/DG by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Part Details for BZT52H-C3V6/DG
BZT52H-C3V6/DG CAD Models
BZT52H-C3V6/DG Part Data Attributes:
|
BZT52H-C3V6/DG
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZT52H-C3V6/DG
Nexperia
Zener Diode, 3.6V V(Z), 5.56%, 0.375W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.375 W | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.56% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52H-C3V6/DG
This table gives cross-reference parts and alternative options found for BZT52H-C3V6/DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52H-C3V6/DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52H-C3V6 | Zener Diode | Nexperia | BZT52H-C3V6/DG vs BZT52H-C3V6 |
BZT52H-C3V6,135 | 3.6V, 0.375W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2 | NXP Semiconductors | BZT52H-C3V6/DG vs BZT52H-C3V6,135 |
934061821115 | Zener Diode, 3.6V V(Z), 5.56%, 0.375W, Silicon, Unidirectional | Nexperia | BZT52H-C3V6/DG vs 934061821115 |
BZT52H-C3V6,135 | Zener Diode | Nexperia | BZT52H-C3V6/DG vs BZT52H-C3V6,135 |
BZT52H-C3V6 | 3.6V, 0.375W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2 | NXP Semiconductors | BZT52H-C3V6/DG vs BZT52H-C3V6 |
BZT52H-C3V6,115 | BZT52H_SER series - Voltage regulator diodes@en-us SOD-123 2-Pin | Nexperia | BZT52H-C3V6/DG vs BZT52H-C3V6,115 |
934059388115 | Zener Diode, 3.6V V(Z), 5.56%, 0.375W, Silicon, Unidirectional | Nexperia | BZT52H-C3V6/DG vs 934059388115 |