BYW51-150A vs UES2404 feature comparison

BYW51-150A STMicroelectronics

Buy Now Datasheet

UES2404

Part not found

Search for UES2404
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Package Description R-PSFM-T3
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application EFFICIENCY
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.97 V
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Non-rep Pk Forward Current-Max 100 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 10 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Power Dissipation-Max 20 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 150 V
Reverse Current-Max 15 µA
Reverse Recovery Time-Max 0.035 µs
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Base Number Matches 1

Compare BYW51-150A with alternatives