Part Details for BYS21-90 by Infineon Technologies AG
Overview of BYS21-90 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BYS21-90
BYS21-90 CAD Models
BYS21-90 Part Data Attributes:
|
BYS21-90
Infineon Technologies AG
Buy Now
|
Compare Parts:
BYS21-90
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for BYS21-90
This table gives cross-reference parts and alternative options found for BYS21-90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYS21-90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B190BQ-13-F | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | BYS21-90 vs B190BQ-13-F |
SK19 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), | Galaxy Microelectronics | BYS21-90 vs SK19 |
SL19A | Rectifier Diode, | Surge Components Inc | BYS21-90 vs SL19A |
SS19 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | MERITEK Electronics Corporation | BYS21-90 vs SS19 |
FSS19WTRTB | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, | Fagor Electrónica | BYS21-90 vs FSS19WTRTB |
FSS19WHE3TRTB | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, | Fagor Electrónica | BYS21-90 vs FSS19WHE3TRTB |
SMS190 | Rectifier Diode, | Galaxy Microelectronics | BYS21-90 vs SMS190 |
SDB19 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), | Taiwan Semiconductor | BYS21-90 vs SDB19 |
LS19 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | BYS21-90 vs LS19 |
SK19E | Rectifier Diode, | Surge Components Inc | BYS21-90 vs SK19E |