Part Details for BY398 by Usha Ltd
Overview of BY398 by Usha Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BY398
BY398 CAD Models
BY398 Part Data Attributes
|
BY398
Usha Ltd
Buy Now
Datasheet
|
Compare Parts:
BY398
Usha Ltd
Rectifier Diode, 1 Element, 3A, 400V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | USHA LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO |
Alternate Parts for BY398
This table gives cross-reference parts and alternative options found for BY398. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BY398, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR3S-04TR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | BY398 vs CMR3S-04TR13PBFREE |
S3GB-XX-TR30 | Rectifier Diode, | Taitron Components Inc | BY398 vs S3GB-XX-TR30 |
ACGRB304-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | BY398 vs ACGRB304-HF |
RS3GH | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, | Taiwan Semiconductor | BY398 vs RS3GH |
CMR3U-04MTR13TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | BY398 vs CMR3U-04MTR13TIN/LEAD |
RS3G | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, SMC, 2 PIN | HY Electronic Corp | BY398 vs RS3G |
S3G | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), | JGD Semiconductors Co Ltd | BY398 vs S3G |
S3GHV6G | Rectifier Diode, | Taiwan Semiconductor | BY398 vs S3GHV6G |
UF3GB | Rectifier Diode, 1 Element, 3A, 400V V(RRM), | Galaxy Microelectronics | BY398 vs UF3GB |
RS3G-KM6G | Rectifier Diode, | Taiwan Semiconductor | BY398 vs RS3G-KM6G |