Filter Your Search
1 - 10 of 52 results
|
BY398
Diotec Semiconductor AG
|
$0.0611 | Yes | Active | 3 A | 1.2 V | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | SCHOTTKY | GENERAL PURPOSE | 110 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201 | 150 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-201 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | Diotec | |||||||
|
BY398
Transpro Electronics Corp
|
Check for Price | No | Obsolete | 3 A | 1.2 V | 500 ns | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 100 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | |||||||||||||||||||||||||||
|
BY398
PRO-AN Electronic Co Ltd
|
Check for Price | Contact Manufacturer | PRO-AN ELECTRONIC CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
BY398-T/B
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 3 A | 1.3 V | 300 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | FAST RECOVERY | 100 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
BY398
Usha Ltd
|
Check for Price | Contact Manufacturer | 3 A | 1.2 V | 500 ns | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 100 A | 1 | 150 °C | USHA LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
BY398TR
Fagor Electrónica
|
Check for Price | Obsolete | 3 A | 1.3 V | 250 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FORMED LEAD OPTIONS ARE AVAILABLE | FAST RECOVERY | 100 A | 1 | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
BY398
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 3 A | 1.3 V | 1.2 µs | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | EFFICIENCY | 100 A | 1 | O-PALF-W2 | DO-201AD | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GOOD-ARK ELECTRONICS CO LTD | PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
![]() |
BY398-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 3 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | EFFICIENCY | 200 A | 1 | Not Qualified | O-PALF-W2 | DO-201AD | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | DO-201AD | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
BY398S
TDK Micronas GmbH
|
Check for Price | No | Transferred | 3 A | 1.2 V | 500 ns | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 100 A | 1 | e0 | Tin/Lead (Sn/Pb) | MICRONAS SEMICONDUCTOR HOLDING AG | compliant | EAR99 | ||||||||||||||||||||||||||||
|
BY398
Kuwait Semiconductor Co Ltd
|
Check for Price | Obsolete | 3 A | 1.3 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 200 A | 1 | 150 °C | FORWARD INTERNATIONAL ELECTRONICS LTD | unknown | EAR99 |