Part Details for RS3G-KM6G by Taiwan Semiconductor
Overview of RS3G-KM6G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS3G-KM6G
RS3G-KM6G CAD Models
RS3G-KM6G Part Data Attributes
|
RS3G-KM6G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS3G-KM6G
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-06-04 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RS3G-KM6G
This table gives cross-reference parts and alternative options found for RS3G-KM6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS3G-KM6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR3S-04TR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | RS3G-KM6G vs CMR3S-04TR13PBFREE |
S3GB-XX-TR30 | Rectifier Diode, | Taitron Components Inc | RS3G-KM6G vs S3GB-XX-TR30 |
ACGRB304-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | RS3G-KM6G vs ACGRB304-HF |
RS3GH | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, | Taiwan Semiconductor | RS3G-KM6G vs RS3GH |
CMR3U-04MTR13TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | RS3G-KM6G vs CMR3U-04MTR13TIN/LEAD |
RS3G | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, SMC, 2 PIN | HY Electronic Corp | RS3G-KM6G vs RS3G |
S3G | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), | JGD Semiconductors Co Ltd | RS3G-KM6G vs S3G |
S3GHV6G | Rectifier Diode, | Taiwan Semiconductor | RS3G-KM6G vs S3GHV6G |
UF3GB | Rectifier Diode, 1 Element, 3A, 400V V(RRM), | Galaxy Microelectronics | RS3G-KM6G vs UF3GB |
ES3GHV6G | Rectifier Diode, | Taiwan Semiconductor | RS3G-KM6G vs ES3GHV6G |