BXY42-T1H
Description: Pin Diode, 50V V(BR), Silicon,

Overview of BXY42-T1H by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for BXY42-T1H by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BXY42-T1H by Infineon Technologies AG

BXY42-T1H
Infineon Technologies AG
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
O-CXMW-G2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
SWITCHING
Breakdown Voltage-Min
50 V
Configuration
SINGLE
Diode Capacitance-Max
0.24 pF
Diode Capacitance-Nom
0.24 pF
Diode Element Material
SILICON
Diode Forward Resistance-Max
2.5 Ω
Diode Res Test Current
1 mA
Diode Res Test Frequency
100 MHz
Diode Type
PIN DIODE
JESD-30 Code
O-CXMW-G2
JESD-609 Code
e3
Minority Carrier Lifetime-Nom
0.05 µs
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
MICROWAVE
Power Dissipation-Max
0.35 W
Qualification Status
Not Qualified
Reverse Test Voltage
50 V
Surface Mount
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
UNSPECIFIED
Want to compare parts?
  1. BXY42-T1H
    Infineon Technologies AG
    Pin Diode, 50V V(BR), Silicon,
    VS

Alternate Parts for BXY42-T1H

This table gives cross-reference parts and alternative options found for BXY42-T1H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BXY42-T1H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BXY42-T1 Pin Diode, Silicon, HERMETIC SEALED, MICRO-X1, 2 PIN Infineon Technologies AG BXY42-T1H vs BXY42-T1
BXY42-T1P Pin Diode, Silicon, HERMETIC SEALED PACKAGE-2 Siemens BXY42-T1H vs BXY42-T1P
BXY42T1PZZZA1 Pin Diode, Infineon Technologies AG BXY42-T1H vs BXY42T1PZZZA1
Part Number Description Manufacturer Compare
MPP4203-206/TR Pin Diode, 50V V(BR), Silicon Microchip Technology Inc BXY42-T1H vs MPP4203-206/TR
BXY42T1PZZZA1 Pin Diode, Infineon Technologies AG BXY42-T1H vs BXY42T1PZZZA1
BXY42T1ESZZZA1 Pin Diode, Infineon Technologies AG BXY42-T1H vs BXY42T1ESZZZA1
MPP4203-206 Pin Diode, 50V V(BR), Silicon Microchip Technology Inc BXY42-T1H vs MPP4203-206
BXY42-T1 Pin Diode, Silicon, HERMETIC SEALED, MICRO-X1, 2 PIN Infineon Technologies AG BXY42-T1H vs BXY42-T1
MPP4203E3 Pin Diode, 50V V(BR), Silicon, Microsemi Corporation BXY42-T1H vs MPP4203E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BXY42-T1H by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BXY42-T1H by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BXY42-T1H would you like to use for your alert(s)?
  • Please alert me when BXY42-T1H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BXY42-T1H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BXY42-T1H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BXY42-T1H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BXY42-T1H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BXY42-T1H by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: