BXY42-T1H vs BXY42T1PZZZA1 feature comparison

BXY42-T1H Infineon Technologies AG

Buy Now Datasheet

BXY42T1PZZZA1 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description O-CXMW-G2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application SWITCHING
Breakdown Voltage-Min 50 V
Configuration SINGLE
Diode Capacitance-Max 0.24 pF
Diode Capacitance-Nom 0.24 pF
Diode Element Material SILICON
Diode Forward Resistance-Max 2.5 Ω
Diode Res Test Current 1 mA
Diode Res Test Frequency 100 MHz
Diode Type PIN DIODE PIN DIODE
JESD-30 Code O-CXMW-G2
JESD-609 Code e3
Minority Carrier Lifetime-Nom 0.05 µs
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND
Package Style MICROWAVE
Power Dissipation-Max 0.35 W
Qualification Status Not Qualified
Reverse Test Voltage 50 V
Surface Mount YES
Technology POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position UNSPECIFIED
Base Number Matches 1 1
Rohs Code No
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BXY42-T1H with alternatives

Compare BXY42T1PZZZA1 with alternatives