There are no models available for this part yet.
Overview of MPP4203-206/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MPP4203-206/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AH8259
|
Newark | Si Pin Non Hermetic Mmsm Rohs Compliant: Yes |Microchip MPP4203-206/TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 | Buy Now | |
DISTI #
150-MPP4203-206/CT-ND
|
DigiKey | SI PIN NON HERMETIC MMSM Min Qty: 1 Lead time: 48 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$3.6500 | Buy Now | |
DISTI #
MPP4203-206/TR
|
Avnet Americas | MPP4203-206 - Tape and Reel (Alt: MPP4203-206/TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 48 Weeks, 0 Days Container: Reel | 0 |
|
$3.2444 / $3.5900 | Buy Now | |
DISTI #
579-MPP4203-206/TR
|
Mouser Electronics | PIN Diodes Si PIN Non Hermetic MMSM RoHS: Compliant | 943 |
|
$3.6500 | Buy Now | |
DISTI #
MPP4203-206/TR
|
Microchip Technology Inc | Si PIN Non Hermetic MMSM, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.9200 / $3.5900 | Buy Now | |
Future Electronics | RF Diode from Microchip RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks Container: Bulk | 0Bulk |
|
$3.9000 / $4.5400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 14692 Factory Stock |
|
$3.6200 / $9.9300 | Buy Now | ||
NAC | RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.5600 / $4.2900 | Buy Now | ||
DISTI #
MPP4203-206/TR
|
Avnet Silica | MPP4203-206 (Alt: MPP4203-206/TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 14692 Factory Stock |
|
$3.6200 / $9.9300 | Buy Now |
CAD Models for MPP4203-206/TR by Microchip Technology Inc
Part Data Attributes for MPP4203-206/TR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SOD-323, 2 PIN
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Microchip
|
Application
|
ATTENUATOR; SWITCHING
|
Breakdown Voltage-Min
|
50 V
|
Configuration
|
SINGLE
|
Diode Capacitance-Max
|
0.1 pF
|
Diode Element Material
|
SILICON
|
Diode Forward Resistance-Max
|
3 Ω
|
Diode Res Test Current
|
3 mA
|
Diode Type
|
PIN DIODE
|
Frequency Band
|
ULTRA HIGH FREQUENCY TO X BAND
|
JESD-30 Code
|
R-XBCC-N2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Surface Mount
|
YES
|
Technology
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
BOTTOM
|
Alternate Parts for MPP4203-206/TR
This table gives cross-reference parts and alternative options found for MPP4203-206/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPP4203-206/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPP4203-206 | Pin Diode, 25V V(BR), Silicon, ROHS COMPLIANT, 206, 2 PIN | Microsemi Corporation | MPP4203-206/TR vs MPP4203-206 |
MPP4203E3 | Pin Diode, 50V V(BR), Silicon, | Microsemi Corporation | MPP4203-206/TR vs MPP4203E3 |
MPP4203-206 | Pin Diode, 50V V(BR), Silicon | Microchip Technology Inc | MPP4203-206/TR vs MPP4203-206 |