Part Details for BUV48 by NXP Semiconductors
Overview of BUV48 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUV48
BUV48 CAD Models
BUV48 Part Data Attributes
|
BUV48
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUV48
NXP Semiconductors
15A, 400V, NPN, Si, POWER TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | FORMED LEAD OPTIONS ARE AVAILABLE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 150 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 3800 ns | |
Turn-on Time-Max (ton) | 1000 ns | |
VCEsat-Max | 3.5 V |
Alternate Parts for BUV48
This table gives cross-reference parts and alternative options found for BUV48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUV48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUV48LEADFREE | Power Bipolar Transistor, 15A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin, | Central Semiconductor Corp | BUV48 vs BUV48LEADFREE |
BUV48 | 15A, 400V, NPN, Si, POWER TRANSISTOR | JW Miller | BUV48 vs BUV48 |
BUV48 | 15A, 400V, NPN, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN | onsemi | BUV48 vs BUV48 |
BUV48 | 15A, 400V, NPN, Si, POWER TRANSISTOR, SOT-93, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUV48 vs BUV48 |
BUV48A | 15A, 450V, NPN, Si, POWER TRANSISTOR, TO-218 | Motorola Mobility LLC | BUV48 vs BUV48A |
BUV48 | 15A, 400V, NPN, Si, POWER TRANSISTOR, TO-218 | Motorola Mobility LLC | BUV48 vs BUV48 |
BUV48A | 15A, 450V, NPN, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN | Rochester Electronics LLC | BUV48 vs BUV48A |
BUV48R3 | 15A, 400V, NPN, Si, POWER TRANSISTOR, SOT-93, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUV48 vs BUV48R3 |
BUV48 | Power Bipolar Transistor, 15A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, SOT-93, 3 PIN | Bourns Inc | BUV48 vs BUV48 |
BUV48 | Power Bipolar Transistor, 15A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin, | Central Semiconductor Corp | BUV48 vs BUV48 |