Part Details for BUV48 by onsemi
Overview of BUV48 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BUV48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BUV48-ND
|
DigiKey | TRANS GP BJT NPN 400V 15A Min Qty: 231 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11280 In Stock |
|
$1.3000 | Buy Now |
|
Rochester Electronics | Trans GP BJT NPN 400V 15A 3-Pin(3+Tab) TO-218 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1882 |
|
$1.1100 / $1.3100 | Buy Now |
Part Details for BUV48
BUV48 CAD Models
BUV48 Part Data Attributes
|
BUV48
onsemi
Buy Now
Datasheet
|
Compare Parts:
BUV48
onsemi
15A, 400V, NPN, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-218 | |
Package Description | CASE 340D-02, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 340D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 8 | |
JEDEC-95 Code | TO-218 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUV48
This table gives cross-reference parts and alternative options found for BUV48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUV48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUV48LEADFREE | Power Bipolar Transistor, 15A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin, | Central Semiconductor Corp | BUV48 vs BUV48LEADFREE |
BUV48 | 15A, 400V, NPN, Si, POWER TRANSISTOR | JW Miller | BUV48 vs BUV48 |
BUV48 | 15A, 400V, NPN, Si, POWER TRANSISTOR, SOT-93, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUV48 vs BUV48 |
BUV48A | 15A, 450V, NPN, Si, POWER TRANSISTOR, TO-218 | Motorola Mobility LLC | BUV48 vs BUV48A |
BUV48 | 15A, 400V, NPN, Si, POWER TRANSISTOR, TO-218 | Motorola Mobility LLC | BUV48 vs BUV48 |
BUV48A | 15A, 450V, NPN, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN | Rochester Electronics LLC | BUV48 vs BUV48A |
BUV48R3 | 15A, 400V, NPN, Si, POWER TRANSISTOR, SOT-93, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUV48 vs BUV48R3 |
BUV48 | Power Bipolar Transistor, 15A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, SOT-93, 3 PIN | Bourns Inc | BUV48 vs BUV48 |
BUV48 | Power Bipolar Transistor, 15A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin, | Central Semiconductor Corp | BUV48 vs BUV48 |
BUV48A | 15A, 450V, NPN, Si, POWER TRANSISTOR | JW Miller | BUV48 vs BUV48A |