Part Details for BUV48R3 by TT Electronics Power and Hybrid / Semelab Limited
Overview of BUV48R3 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUV48R3
BUV48R3 CAD Models
BUV48R3 Part Data Attributes
|
BUV48R3
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
BUV48R3
TT Electronics Power and Hybrid / Semelab Limited
15A, 400V, NPN, Si, POWER TRANSISTOR, SOT-93, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | SOT | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for BUV48R3
This table gives cross-reference parts and alternative options found for BUV48R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUV48R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUV48LEADFREE | Power Bipolar Transistor, 15A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin, | Central Semiconductor Corp | BUV48R3 vs BUV48LEADFREE |
BUV48 | 15A, 400V, NPN, Si, POWER TRANSISTOR | JW Miller | BUV48R3 vs BUV48 |
BUV48 | 15A, 400V, NPN, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN | onsemi | BUV48R3 vs BUV48 |
BUV48 | 15A, 400V, NPN, Si, POWER TRANSISTOR, SOT-93, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUV48R3 vs BUV48 |
BUV48A | 15A, 450V, NPN, Si, POWER TRANSISTOR, TO-218 | Motorola Mobility LLC | BUV48R3 vs BUV48A |
BUV48 | 15A, 400V, NPN, Si, POWER TRANSISTOR, TO-218 | Motorola Mobility LLC | BUV48R3 vs BUV48 |
BUV48A | 15A, 450V, NPN, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN | Rochester Electronics LLC | BUV48R3 vs BUV48A |
BUV48 | Power Bipolar Transistor, 15A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, SOT-93, 3 PIN | Bourns Inc | BUV48R3 vs BUV48 |
BUV48 | Power Bipolar Transistor, 15A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin, | Central Semiconductor Corp | BUV48R3 vs BUV48 |
BUV48A | 15A, 450V, NPN, Si, POWER TRANSISTOR | JW Miller | BUV48R3 vs BUV48A |