Part Details for BUK442-100B by NXP Semiconductors
Overview of BUK442-100B by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUK442-100B
BUK442-100B CAD Models
BUK442-100B Part Data Attributes:
|
BUK442-100B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK442-100B
NXP Semiconductors
TRANSISTOR 6.1 A, 100 V, 0.3 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 6.1 A | |
Drain-source On Resistance-Max | 0.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 50 pF | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 22 W | |
Pulsed Drain Current-Max (IDM) | 24 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 85 ns | |
Turn-on Time-Max (ton) | 54 ns |
Alternate Parts for BUK442-100B
This table gives cross-reference parts and alternative options found for BUK442-100B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK442-100B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTP8N10E | 8A, 100V, 0.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | BUK442-100B vs MTP8N10E |
IRF523-001 | Power Field-Effect Transistor, 8A I(D), 80V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | International Rectifier | BUK442-100B vs IRF523-001 |
IRF522 | 7A, 100V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | BUK442-100B vs IRF522 |
IRF522 | Power Field-Effect Transistor, 7A I(D), 100V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | TT Electronics Resistors | BUK442-100B vs IRF522 |
BUK452-100A | TRANSISTOR 11 A, 100 V, 0.25 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power | NXP Semiconductors | BUK442-100B vs BUK452-100A |
IRF522 | 8A, 100V, 0.36ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Intersil Corporation | BUK442-100B vs IRF522 |
IRF521-001 | Power Field-Effect Transistor, 9.2A I(D), 80V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | International Rectifier | BUK442-100B vs IRF521-001 |
IRF521 | Power Field-Effect Transistor, 9.2A I(D), 60V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | TT Electronics Resistors | BUK442-100B vs IRF521 |
IRF523-006 | Power Field-Effect Transistor, 8A I(D), 80V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | International Rectifier | BUK442-100B vs IRF523-006 |
IRF521 | Power Field-Effect Transistor, 9.2A I(D), 80V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Harris Semiconductor | BUK442-100B vs IRF521 |