Datasheets
BUK452-100A by:

TRANSISTOR 11 A, 100 V, 0.25 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power

Part Details for BUK452-100A by NXP Semiconductors

Overview of BUK452-100A by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BUK452-100A

BUK452-100A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BUK452-100A Part Data Attributes:

BUK452-100A NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BUK452-100A NXP Semiconductors TRANSISTOR 11 A, 100 V, 0.25 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.29.00.95
Avalanche Energy Rating (Eas) 35 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V
Drain Current-Max (ID) 11 A
Drain-source On Resistance-Max 0.25 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 50 pF
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation Ambient-Max 60 W
Power Dissipation-Max (Abs) 60 W
Pulsed Drain Current-Max (IDM) 44 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 85 ns
Turn-on Time-Max (ton) 54 ns

Alternate Parts for BUK452-100A

This table gives cross-reference parts and alternative options found for BUK452-100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK452-100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRF521-010 Power Field-Effect Transistor, 9.2A I(D), 80V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET International Rectifier BUK452-100A vs IRF521-010
IRF523-006 Power Field-Effect Transistor, 8A I(D), 80V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET International Rectifier BUK452-100A vs IRF523-006
IRF522 8A, 100V, 0.36ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN STMicroelectronics BUK452-100A vs IRF522
IRF522-009 Power Field-Effect Transistor, 8A I(D), 100V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET International Rectifier BUK452-100A vs IRF522-009
IRF521 Power Field-Effect Transistor, 9.2A I(D), 80V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB Harris Semiconductor BUK452-100A vs IRF521
IRF522-010 Power Field-Effect Transistor, 8A I(D), 100V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET International Rectifier BUK452-100A vs IRF522-010
MTP8N10E Power Field-Effect Transistor, 8A I(D), 100V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB Motorola Semiconductor Products BUK452-100A vs MTP8N10E
MTP10N10E 10A, 100V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, CASE 221A-09, 3 PIN onsemi BUK452-100A vs MTP10N10E
IRF521 Power Field-Effect Transistor, 9.2A I(D), 60V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN TT Electronics Resistors BUK452-100A vs IRF521
IRF521 8A, 60V, 0.3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Motorola Mobility LLC BUK452-100A vs IRF521
Part Number Description Manufacturer Compare
IRF522 8A, 100V, 0.36ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Rochester Electronics LLC BUK452-100A vs IRF522
IRF521 9.2A, 80V, 0.27ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Intersil Corporation BUK452-100A vs IRF521
IRF521 8A, 60V, 0.3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Motorola Mobility LLC BUK452-100A vs IRF521
IRF522 8A, 100V, 0.36ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Intersil Corporation BUK452-100A vs IRF522
IRF521 Power Field-Effect Transistor, 9.2A I(D), 80V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB Harris Semiconductor BUK452-100A vs IRF521
MTP10N10E 10A, 100V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, CASE 221A-09, 3 PIN onsemi BUK452-100A vs MTP10N10E
IRF521 Power Field-Effect Transistor, 9.2A I(D), 80V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB International Rectifier BUK452-100A vs IRF521
IRF522 7A, 100V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Motorola Mobility LLC BUK452-100A vs IRF522
IRF521 Power Field-Effect Transistor, 9.2A I(D), 60V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN TT Electronics Resistors BUK452-100A vs IRF521
IRF523 Power Field-Effect Transistor, 8A I(D), 80V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN Samsung Semiconductor BUK452-100A vs IRF523

BUK452-100A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BUK452-100A by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BUK452-100A by NXP Semiconductors

  • Please alert me when BUK452-100A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BUK452-100A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BUK452-100A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BUK452-100A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BUK452-100A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BUK452-100A by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: