Drivers And Interfaces
BUK220-50Y,118
Description: BUK220-50Y - TOPFET high side switch SMD version of BUK219-50Y D2PAK 5-Pin

Overview of BUK220-50Y,118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BUK220-50Y,118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BUK220-50Y,118 by NXP Semiconductors

BUK220-50Y,118
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
D2PAK
Package Description
PLASTIC, SOT-426, D2PAK-5
Pin Count
5
Manufacturer Package Code
SOT426
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Built-in Protections
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PSSO-G4
JESD-609 Code
e3
Length
10 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
4
Output Current Flow Direction
SINK
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
4.5 mm
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Turn-off Time
90 µs
Turn-on Time
90 µs
Want to compare parts?
  1. BUK220-50Y,118
    NXP Semiconductors
    BUK220-50Y - TOPFET high side switch SMD version of BUK219-50Y D2PAK 5-Pin
    VS

Alternate Parts for BUK220-50Y,118

This table gives cross-reference parts and alternative options found for BUK220-50Y,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK220-50Y,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BUK220-50Y Buffer/Inverter Based Peripheral Driver Nexperia BUK220-50Y,118 vs BUK220-50Y
BUK220-50Y,118 BUK220-50Y - TOPFET high side switch SMD version of BUK219-50Y@en-us D2PAK 5-Pin Nexperia BUK220-50Y,118 vs BUK220-50Y,118
BUK220-50Y/T3 Buffer/Inverter Based Peripheral Driver Nexperia BUK220-50Y,118 vs BUK220-50Y/T3
Part Number Description Manufacturer Compare
BUK220-50Y,118 BUK220-50Y - TOPFET high side switch SMD version of BUK219-50Y@en-us D2PAK 5-Pin Nexperia BUK220-50Y,118 vs BUK220-50Y,118
BUK220-50Y/T3 Buffer/Inverter Based Peripheral Driver Nexperia BUK220-50Y,118 vs BUK220-50Y/T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BUK220-50Y,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BUK220-50Y,118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BUK220-50Y,118 would you like to use for your alert(s)?
  • Please alert me when BUK220-50Y,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BUK220-50Y,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BUK220-50Y,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BUK220-50Y,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BUK220-50Y,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BUK220-50Y,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: