Part Details for BUK220-50Y,118 by Nexperia
Overview of BUK220-50Y,118 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUK220-50Y,118
BUK220-50Y,118 CAD Models
BUK220-50Y,118 Part Data Attributes
|
BUK220-50Y,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK220-50Y,118
Nexperia
BUK220-50Y - TOPFET high side switch SMD version of BUK219-50Y@en-us D2PAK 5-Pin
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | D2PAK | |
Package Description | SOT-426, DDPAK-5/4 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT426 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.5 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 90 µs | |
Turn-on Time | 90 µs |
Alternate Parts for BUK220-50Y,118
This table gives cross-reference parts and alternative options found for BUK220-50Y,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK220-50Y,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK220-50Y | Buffer/Inverter Based Peripheral Driver | Nexperia | BUK220-50Y,118 vs BUK220-50Y |
BUK220-50Y/T3 | IC BUF OR INV BASED PRPHL DRVR, PSSO4, PLASTIC, SOT-426, D2PAK-5, Peripheral Driver | NXP Semiconductors | BUK220-50Y,118 vs BUK220-50Y/T3 |