Datasheets
BUJ100LR by:

Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Plastic/Epoxy, 3 Pin, SC-43A, 3 PIN

Part Details for BUJ100LR by WeEn Semiconductor Co Ltd

Overview of BUJ100LR by WeEn Semiconductor Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Part Details for BUJ100LR

BUJ100LR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BUJ100LR Part Data Attributes:

BUJ100LR WeEn Semiconductor Co Ltd
Buy Now Datasheet
Compare Parts:
BUJ100LR WeEn Semiconductor Co Ltd Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Plastic/Epoxy, 3 Pin, SC-43A, 3 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WEEN SEMICONDUCTORS CO LTD
Package Description SC-43A, 3 PIN
Reach Compliance Code unknown
ECCN Code EAR99
Samacsys Manufacturer WeEn Semiconductors
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 400 V
Configuration SINGLE
DC Current Gain-Min (hFE) 5
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for BUJ100LR

This table gives cross-reference parts and alternative options found for BUJ100LR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUJ100LR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BUJ100AT TRANSISTOR 1 A, 400 V, NPN, Si, POWER TRANSISTOR, PLASTIC, SOT-223, 4 PIN, BIP General Purpose Power NXP Semiconductors BUJ100LR vs BUJ100AT
BUJ100B,116 BUJ100B NXP Semiconductors BUJ100LR vs BUJ100B,116
BUJ100B TRANSISTOR 1 A, 350 V, NPN, Si, POWER TRANSISTOR, TO-92, PLASTIC, SC-43, 3 PIN, BIP General Purpose Power NXP Semiconductors BUJ100LR vs BUJ100B
BUJ101AU TRANSISTOR 1.5 A, 400 V, NPN, Si, POWER TRANSISTOR, TO-251, PLASTIC, IPAK-3, BIP General Purpose Power NXP Semiconductors BUJ100LR vs BUJ101AU
BUJ100 TRANSISTOR 1 A, 400 V, NPN, Si, POWER TRANSISTOR, TO-92, PLASTIC, SC-43, 3 PIN, BIP General Purpose Power NXP Semiconductors BUJ100LR vs BUJ100
PHE13003A Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Plastic/Epoxy, 3 Pin, SC-43A, 3 PIN WeEn Semiconductor Co Ltd BUJ100LR vs PHE13003A
934055572412 Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Plastic/Epoxy, 3 Pin, PLASTIC, SPT, SC-43, 3 PIN WeEn Semiconductor Co Ltd BUJ100LR vs 934055572412
BUJ100 Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Plastic/Epoxy, 3 Pin, PLASTIC, SC-43, 3 PIN WeEn Semiconductor Co Ltd BUJ100LR vs BUJ100
934056688116 TRANSISTOR 1 A, 350 V, NPN, Si, POWER TRANSISTOR, TO-92, PLASTIC, SC-43, 3 PIN, BIP General Purpose Power NXP Semiconductors BUJ100LR vs 934056688116
BUJ100BT/R TRANSISTOR 1 A, 350 V, NPN, Si, POWER TRANSISTOR, TO-92, PLASTIC, SC-43, 3 PIN, BIP General Purpose Power NXP Semiconductors BUJ100LR vs BUJ100BT/R

BUJ100LR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BUJ100LR by WeEn Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BUJ100LR by WeEn Semiconductor Co Ltd

  • Please alert me when BUJ100LR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BUJ100LR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BUJ100LR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BUJ100LR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BUJ100LR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BUJ100LR by WeEn Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: