Part Details for BUJ100B,116 by NXP Semiconductors
Overview of BUJ100B,116 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for BUJ100B,116
BUJ100B,116 CAD Models
BUJ100B,116 Part Data Attributes:
|
BUJ100B,116
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUJ100B,116
NXP Semiconductors
BUJ100B
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 350 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 9 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUJ100B,116
This table gives cross-reference parts and alternative options found for BUJ100B,116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUJ100B,116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUJ100AT | TRANSISTOR 1 A, 400 V, NPN, Si, POWER TRANSISTOR, PLASTIC, SOT-223, 4 PIN, BIP General Purpose Power | NXP Semiconductors | BUJ100B,116 vs BUJ100AT |
BUJ100 | Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Plastic/Epoxy, 3 Pin, PLASTIC, SC-43, 3 PIN | WeEn Semiconductor Co Ltd | BUJ100B,116 vs BUJ100 |
BUJ100 | TRANSISTOR 1 A, 400 V, NPN, Si, POWER TRANSISTOR, TO-92, PLASTIC, SC-43, 3 PIN, BIP General Purpose Power | NXP Semiconductors | BUJ100B,116 vs BUJ100 |
934056688116 | TRANSISTOR 1 A, 350 V, NPN, Si, POWER TRANSISTOR, TO-92, PLASTIC, SC-43, 3 PIN, BIP General Purpose Power | NXP Semiconductors | BUJ100B,116 vs 934056688116 |
934055572412 | Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Plastic/Epoxy, 3 Pin, PLASTIC, SPT, SC-43, 3 PIN | WeEn Semiconductor Co Ltd | BUJ100B,116 vs 934055572412 |
BUJ100BT/R | TRANSISTOR 1 A, 350 V, NPN, Si, POWER TRANSISTOR, TO-92, PLASTIC, SC-43, 3 PIN, BIP General Purpose Power | NXP Semiconductors | BUJ100B,116 vs BUJ100BT/R |
BUJ100B | TRANSISTOR 1 A, 350 V, NPN, Si, POWER TRANSISTOR, TO-92, PLASTIC, SC-43, 3 PIN, BIP General Purpose Power | NXP Semiconductors | BUJ100B,116 vs BUJ100B |