Part Details for BUJ100B by NXP Semiconductors
Overview of BUJ100B by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUJ100B
BUJ100B CAD Models
BUJ100B Part Data Attributes:
|
BUJ100B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUJ100B
NXP Semiconductors
TRANSISTOR 1 A, 350 V, NPN, Si, POWER TRANSISTOR, TO-92, PLASTIC, SC-43, 3 PIN, BIP General Purpose Power
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 350 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 9 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUJ100B
This table gives cross-reference parts and alternative options found for BUJ100B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUJ100B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUJ100AT | TRANSISTOR 1 A, 400 V, NPN, Si, POWER TRANSISTOR, PLASTIC, SOT-223, 4 PIN, BIP General Purpose Power | NXP Semiconductors | BUJ100B vs BUJ100AT |
BUJ100 | Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Plastic/Epoxy, 3 Pin, PLASTIC, SC-43, 3 PIN | WeEn Semiconductor Co Ltd | BUJ100B vs BUJ100 |
BUJ100B,116 | BUJ100B | NXP Semiconductors | BUJ100B vs BUJ100B,116 |
BUJ100 | TRANSISTOR 1 A, 400 V, NPN, Si, POWER TRANSISTOR, TO-92, PLASTIC, SC-43, 3 PIN, BIP General Purpose Power | NXP Semiconductors | BUJ100B vs BUJ100 |
934056688116 | TRANSISTOR 1 A, 350 V, NPN, Si, POWER TRANSISTOR, TO-92, PLASTIC, SC-43, 3 PIN, BIP General Purpose Power | NXP Semiconductors | BUJ100B vs 934056688116 |
934055572412 | Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Plastic/Epoxy, 3 Pin, PLASTIC, SPT, SC-43, 3 PIN | WeEn Semiconductor Co Ltd | BUJ100B vs 934055572412 |
BUJ100BT/R | TRANSISTOR 1 A, 350 V, NPN, Si, POWER TRANSISTOR, TO-92, PLASTIC, SC-43, 3 PIN, BIP General Purpose Power | NXP Semiconductors | BUJ100B vs BUJ100BT/R |