Part Details for BUJ100,412 by WeEn Semiconductor Co Ltd
Overview of BUJ100,412 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BUJ100,412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BUJ100,412-ND
|
DigiKey | TRANS NPN 400V 1A TO92-3 Min Qty: 10000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1080 | Buy Now |
DISTI #
771-BUJ100,412
|
Mouser Electronics | Bipolar Transistors - BJT Trans GP BJT NPN 400V 1A 3-Pin SPT RoHS: Compliant | 2420 |
|
$0.1040 / $0.4700 | Buy Now |
DISTI #
BUJ100,412
|
Avnet Silica | Trans GP BJT NPN 400V 1A 3-Pin SPT Bulk (Alt: BUJ100,412) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BUJ100,412
|
EBV Elektronik | Trans GP BJT NPN 400V 1A 3-Pin SPT Bulk (Alt: BUJ100,412) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BUJ100,412
BUJ100,412 CAD Models
BUJ100,412 Part Data Attributes:
|
BUJ100,412
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BUJ100,412
WeEn Semiconductor Co Ltd
Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Plastic/Epoxy, 3 Pin, PLASTIC, SC-43, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-43, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 9 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | IEC-134 | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUJ100,412
This table gives cross-reference parts and alternative options found for BUJ100,412. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUJ100,412, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUJ100AT | TRANSISTOR 1 A, 400 V, NPN, Si, POWER TRANSISTOR, PLASTIC, SOT-223, 4 PIN, BIP General Purpose Power | NXP Semiconductors | BUJ100,412 vs BUJ100AT |
BUJ100 | Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Plastic/Epoxy, 3 Pin, PLASTIC, SC-43, 3 PIN | WeEn Semiconductor Co Ltd | BUJ100,412 vs BUJ100 |
BUJ100B,116 | BUJ100B | NXP Semiconductors | BUJ100,412 vs BUJ100B,116 |
BUJ100 | TRANSISTOR 1 A, 400 V, NPN, Si, POWER TRANSISTOR, TO-92, PLASTIC, SC-43, 3 PIN, BIP General Purpose Power | NXP Semiconductors | BUJ100,412 vs BUJ100 |
934056688116 | TRANSISTOR 1 A, 350 V, NPN, Si, POWER TRANSISTOR, TO-92, PLASTIC, SC-43, 3 PIN, BIP General Purpose Power | NXP Semiconductors | BUJ100,412 vs 934056688116 |
934055572412 | Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Plastic/Epoxy, 3 Pin, PLASTIC, SPT, SC-43, 3 PIN | WeEn Semiconductor Co Ltd | BUJ100,412 vs 934055572412 |
BUJ100BT/R | TRANSISTOR 1 A, 350 V, NPN, Si, POWER TRANSISTOR, TO-92, PLASTIC, SC-43, 3 PIN, BIP General Purpose Power | NXP Semiconductors | BUJ100,412 vs BUJ100BT/R |
BUJ100B | TRANSISTOR 1 A, 350 V, NPN, Si, POWER TRANSISTOR, TO-92, PLASTIC, SC-43, 3 PIN, BIP General Purpose Power | NXP Semiconductors | BUJ100,412 vs BUJ100B |