Part Details for BTS611L1E3230 by Siemens
Overview of BTS611L1E3230 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS611L1E3230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SMART TWO CHANNEL HIGHSIDE POWER SWITCH Buffer/Inverter Based Peripheral Driver, 2 Driver, 7.5A, MOS, PSFM7 RoHS: Not Compliant | Europe - 530 |
|
RFQ |
Part Details for BTS611L1E3230
BTS611L1E3230 CAD Models
BTS611L1E3230 Part Data Attributes
|
BTS611L1E3230
Siemens
Buy Now
Datasheet
|
Compare Parts:
BTS611L1E3230
Siemens
Buffer/Inverter Based Peripheral Driver, 9.5A, MOS, PSFM7, STRAIGHT, TO-220AB, 7 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Part Package Code | TO-220AB | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSFM-T7 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Characteristics | OPEN-SOURCE | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 9.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 34 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | MOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Turn-off Time | 400 µs | |
Turn-on Time | 400 µs |
Alternate Parts for BTS611L1E3230
This table gives cross-reference parts and alternative options found for BTS611L1E3230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS611L1E3230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS611L1E3230 | Buffer/Inverter Based Peripheral Driver, 2 Driver, 7.5A, MOS, PSFM7, STRAIGHT, TO-220AB, 7 PIN | Infineon Technologies AG | BTS611L1E3230 vs BTS611L1E3230 |