Filter Your Search
1 - 2 of 2 results
|
BTS611L1E3230
Siemens
|
Check for Price | Transferred | 12 V | SCHMITT TRIGGER | OPEN-SOURCE | 9.5 A | 400 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | TRUE | 6 mA | 34 V | 5 V | NO | R-PSFM-T7 | Not Qualified | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SIEMENS A G | TO-220AB | , | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
BTS611L1E3230
Infineon Technologies AG
|
Check for Price | Obsolete | 12 V | 2 | 7.5 A | 400 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 2 | SOURCE | 1.8 A | 34 V | 5 V | NO | R-PSFM-T7 | Not Qualified | 7 | PLASTIC/EPOXY | SIP7,.1,50TB | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | 1.27 mm | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | , SIP7,.1,50TB | 3 | unknown | EAR99 | 8542.39.00.01 | Infineon |