Part Details for BTA208-600B,127 by NXP Semiconductors
Overview of BTA208-600B,127 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA208-600B,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R3033
|
Newark | Triac, Peak Repetitive Off State Voltage:600V, On State Rms Current:8A, Triac Case Style:To-220Ab, Gate Trigger Voltage Max:1.5V, Peak Non Repetitive Surge Current:65A, Holding Current Max:60Ma, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Nxp BTA208-600B,127 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-BTA208-600B,127-ND
|
DigiKey | TRIAC 600V 8A TO220AB Min Qty: 804 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
29406 In Stock |
|
$0.3700 | Buy Now |
|
Rochester Electronics | WeEn - BTA208-600B - 3 Quadrant TRIAC - TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 29406 |
|
$0.3205 / $0.3771 | Buy Now |
Part Details for BTA208-600B,127
BTA208-600B,127 CAD Models
BTA208-600B,127 Part Data Attributes:
|
BTA208-600B,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BTA208-600B,127
NXP Semiconductors
BTA208-600B
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Package Description | PLASTIC, TO-220AB, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 60 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Leakage Current-Max | 500 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SNUBBERLESS TRIAC |
Alternate Parts for BTA208-600B,127
This table gives cross-reference parts and alternative options found for BTA208-600B,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA208-600B,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6344G | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | BTA208-600B,127 vs 2N6344G |
BT137-600E,127 | BT137-600E | NXP Semiconductors | BTA208-600B,127 vs BT137-600E,127 |
BT137-600,127 | BT137-600 | NXP Semiconductors | BTA208-600B,127 vs BT137-600,127 |
BT137-600G | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BTA208-600B,127 vs BT137-600G |
2N6347 | TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN | Semitronics Corp | BTA208-600B,127 vs 2N6347 |
2N6347 | TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, | Loras Industries Inc | BTA208-600B,127 vs 2N6347 |
2N6347 | TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | BTA208-600B,127 vs 2N6347 |
BT137-600G,127 | BT137-600G | NXP Semiconductors | BTA208-600B,127 vs BT137-600G,127 |
MAC9D | 400V, 8A, TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | BTA208-600B,127 vs MAC9D |
BT137-600 | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | BTA208-600B,127 vs BT137-600 |