Part Details for BT169GW by NXP Semiconductors
Overview of BT169GW by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Part Details for BT169GW
BT169GW CAD Models
BT169GW Part Data Attributes:
|
BT169GW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT169GW
NXP Semiconductors
Silicon Controlled Rectifier, 1 A, 600 V, SCR, PLASTIC, SOT-223, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-223 | |
Package Description | PLASTIC, SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 8 A | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
On-state Current-Max | 500 A | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Off-state Leakage Current-Max | 100 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | SCR |
Alternate Parts for BT169GW
This table gives cross-reference parts and alternative options found for BT169GW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT169GW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT169E | Silicon Controlled Rectifier, 0.8 A, 500 V, SCR, TO-92, PLASTIC, TO-92 VARIANT, 3 PIN | NXP Semiconductors | BT169GW vs BT169E |
MCR100-008 | 0.8A, 600V, SCR, TO-92, PLASTIC, CASE 29-11, TO-226AA, 3 PIN | onsemi | BT169GW vs MCR100-008 |
EC103MRP | Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92 | Teccor | BT169GW vs EC103MRP |
BT169G,112 | BT169G | NXP Semiconductors | BT169GW vs BT169G,112 |
BT169G | Silicon Controlled Rectifier, 0.8 A, 600 V, SCR, TO-92, PLASTIC, TO-92 VARIANT, 3 PIN | NXP Semiconductors | BT169GW vs BT169G |
BT169G,112 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92, PLASTIC, SC-43A, 3 PIN | WeEn Semiconductor Co Ltd | BT169GW vs BT169G,112 |
MCR100-008G | 0.8A, 600V, SCR, TO-92, LEAD FREE, PLASTIC, CASE 029-11, TO-226AA, 3 PIN | onsemi | BT169GW vs MCR100-008G |
EC103E | Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, TO-92, TO-92, 3 PIN | Teccor | BT169GW vs EC103E |
934002840112 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92, PLASTIC, SPT, SC-43, TO-92 VARIANT, 3 PIN | WeEn Semiconductor Co Ltd | BT169GW vs 934002840112 |
BT169G,126 | BT169G | NXP Semiconductors | BT169GW vs BT169G,126 |