Part Details for BT169E by NXP Semiconductors
Overview of BT169E by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Part Details for BT169E
BT169E CAD Models
BT169E Part Data Attributes:
|
BT169E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT169E
NXP Semiconductors
Silicon Controlled Rectifier, 0.8 A, 500 V, SCR, TO-92, PLASTIC, TO-92 VARIANT, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Leakage Current-Max | 100 µA | |
Repetitive Peak Off-state Voltage | 500 V | |
Repetitive Peak Reverse Voltage | 500 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for BT169E
This table gives cross-reference parts and alternative options found for BT169E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT169E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR100-008 | 0.8A, 600V, SCR, TO-92, PLASTIC, CASE 29-11, TO-226AA, 3 PIN | onsemi | BT169E vs MCR100-008 |
BT169GW | Silicon Controlled Rectifier, 1 A, 600 V, SCR, PLASTIC, SOT-223, 4 PIN | NXP Semiconductors | BT169E vs BT169GW |
EC103MRP | Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92 | Teccor | BT169E vs EC103MRP |
BT169G,112 | BT169G | NXP Semiconductors | BT169E vs BT169G,112 |
BT169G | Silicon Controlled Rectifier, 0.8 A, 600 V, SCR, TO-92, PLASTIC, TO-92 VARIANT, 3 PIN | NXP Semiconductors | BT169E vs BT169G |
BT169G,112 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92, PLASTIC, SC-43A, 3 PIN | WeEn Semiconductor Co Ltd | BT169E vs BT169G,112 |
MCR100-008G | 0.8A, 600V, SCR, TO-92, LEAD FREE, PLASTIC, CASE 029-11, TO-226AA, 3 PIN | onsemi | BT169E vs MCR100-008G |
EC103E | Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, TO-92, TO-92, 3 PIN | Teccor | BT169E vs EC103E |
934002840112 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92, PLASTIC, SPT, SC-43, TO-92 VARIANT, 3 PIN | WeEn Semiconductor Co Ltd | BT169E vs 934002840112 |
BT169G,126 | BT169G | NXP Semiconductors | BT169E vs BT169G,126 |