BT168G,112
vs
BT168E
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WEEN SEMICONDUCTORS CO LTD
|
WEEN SEMICONDUCTORS CO LTD
|
Package Description |
PLASTIC, SC-43A, 3 PIN
|
CYLINDRICAL, O-PBCY-T3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Factory Lead Time |
36 Weeks
|
|
Samacsys Manufacturer |
WeEn Semiconductors
|
|
Additional Feature |
SENSITIVE GATE
|
SENSITIVE GATE
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
0.2 mA
|
0.2 mA
|
JEDEC-95 Code |
TO-92
|
TO-92
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
RMS On-state Current-Max |
0.8 A
|
0.8 A
|
Reference Standard |
IEC-60134
|
IEC-60134
|
Repetitive Peak Off-state Voltage |
600 V
|
500 V
|
Repetitive Peak Reverse Voltage |
600 V
|
500 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
2
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare BT168G,112 with alternatives
-
BT168G,112 vs 934042490112
-
BT168G,112 vs X0203MA
-
BT168G,112 vs BT168G
-
BT168G,112 vs BT168E,112
-
BT168G,112 vs 934042480112
-
BT168G,112 vs BT168GT/R
-
BT168G,112 vs MCR100-6
-
BT168G,112 vs S4X8TS2AP
-
BT168G,112 vs 2N885
Compare BT168E with alternatives