BT168G,112
vs
C205D
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
WEEN SEMICONDUCTORS CO LTD
|
MOTOROLA INC
|
Package Description |
PLASTIC, SC-43A, 3 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Factory Lead Time |
36 Weeks
|
|
Samacsys Manufacturer |
WeEn Semiconductors
|
|
Additional Feature |
SENSITIVE GATE
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
0.2 mA
|
0.2 mA
|
JEDEC-95 Code |
TO-92
|
TO-226AA
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
JESD-609 Code |
e3
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
RMS On-state Current-Max |
0.8 A
|
1.2 A
|
Reference Standard |
IEC-60134
|
|
Repetitive Peak Off-state Voltage |
600 V
|
400 V
|
Repetitive Peak Reverse Voltage |
600 V
|
400 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
3
|
Circuit Commutated Turn-off Time-Nom |
|
15 µs
|
Critical Rate of Rise of Off-State Voltage-Min |
|
20 V/us
|
DC Gate Trigger Voltage-Max |
|
0.8 V
|
Holding Current-Max |
|
5 mA
|
Leakage Current-Max |
|
0.2 mA
|
Non-Repetitive Pk On-state Cur |
|
10 A
|
On-State Voltage-Max |
|
1.6 V
|
On-state Current-Max |
|
1200 A
|
Operating Temperature-Min |
|
-40 °C
|
Qualification Status |
|
Not Qualified
|
Repetitive Peak Off-state Leakage Current-Max |
|
10 µA
|
|
|
|
Compare BT168G,112 with alternatives
-
BT168G,112 vs 934042490112
-
BT168G,112 vs BT168E
-
BT168G,112 vs X0203MA
-
BT168G,112 vs BT168G
-
BT168G,112 vs BT168E,112
-
BT168G,112 vs 934042480112
-
BT168G,112 vs BT168GT/R
-
BT168G,112 vs MCR100-6
-
BT168G,112 vs S4X8TS2AP
Compare C205D with alternatives