Part Details for BSP752RNUMA1 by Infineon Technologies AG
Overview of BSP752RNUMA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSP752RNUMA1
BSP752RNUMA1 CAD Models
BSP752RNUMA1 Part Data Attributes:
|
BSP752RNUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP752RNUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1.7A, MOS, PDSO8, GREEN, PLASTIC, SOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 52 V | |
Supply Voltage1-Min | 6 V | |
Supply Voltage1-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 200 µs | |
Turn-on Time | 180 µs | |
Width | 4 mm |
Alternate Parts for BSP752RNUMA1
This table gives cross-reference parts and alternative options found for BSP752RNUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP752RNUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP752RXT | Buffer/Inverter Based Peripheral Driver, 1.7A, MOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | BSP752RNUMA1 vs BSP752RXT |
BSP752TXUMA1 | Buffer/Inverter Based Peripheral Driver, 5A, MOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | BSP752RNUMA1 vs BSP752TXUMA1 |
BSP752TXT | Buffer/Inverter Based Peripheral Driver, 1.7A, MOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | BSP752RNUMA1 vs BSP752TXT |
BSP752TNUMA1 | Buffer/Inverter Based Peripheral Driver, 1.7A, MOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | BSP752RNUMA1 vs BSP752TNUMA1 |
BSP752RTR | Buffer/Inverter Based Peripheral Driver, 1.7A, MOS, PDSO8, SOP-8 | Infineon Technologies AG | BSP752RNUMA1 vs BSP752RTR |
BSP752RXUMA2 | Buffer/Inverter Based Peripheral Driver, 5A, MOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | BSP752RNUMA1 vs BSP752RXUMA2 |
BSP752T | Buffer/Inverter Based Peripheral Driver, 1.7A, MOS, PDSO8 | Siemens | BSP752RNUMA1 vs BSP752T |