BSF271-0PB-006B
vs
BPF200-0PB-005V
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LEDTRONICS INC
|
LEDTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
SUPER BLUE
|
SUPER BLUE
|
Configuration |
SINGLE
|
SINGLE
|
Luminous Intensity-Nom |
125.0 mcd
|
125.0 mcd
|
Mounting Feature |
PANEL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
1
|
2
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
470 nm
|
470 nm
|
Shape |
CYLINDRICAL
|
ROUND
|
Size |
7 mm
|
5 mm
|
Surface Mount |
NO
|
NO
|
Viewing Angle |
120 deg
|
120 deg
|
Base Number Matches |
1
|
1
|
Overall Height |
|
14.7 mm
|
T-code |
|
T-1 3/4
|
Terminal Pitch |
|
3.048 mm
|
|
|
|
Compare BSF271-0PB-006B with alternatives
Compare BPF200-0PB-005V with alternatives