Part Details for BSCH001005053N6SSM by Chilisin Electronics Corp
Overview of BSCH001005053N6SSM by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSCH001005053N6SSM
BSCH001005053N6SSM CAD Models
BSCH001005053N6SSM Part Data Attributes
|
BSCH001005053N6SSM
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BSCH001005053N6SSM
Chilisin Electronics Corp
General Purpose Inductor, 0.0036uH, 8.3333%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.0036 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | 0.3NH IS THE TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 8.3333% |
Alternate Parts for BSCH001005053N6SSM
This table gives cross-reference parts and alternative options found for BSCH001005053N6SSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSCH001005053N6SSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSCH001005053N6SCP | General Purpose Inductor, 0.0036uH, 8.3333%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Pulse Maglayers | BSCH001005053N6SSM vs BSCH001005053N6SCP |
BSCH001005053N6SCP | General Purpose Inductor, 0.0036uH, 8.3333%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Pulse Electronics Corporation | BSCH001005053N6SSM vs BSCH001005053N6SCP |
BSCH001005053N6SCS | General Purpose Inductor, 0.0036uH, 8.3333%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Pulse Electronics Corporation | BSCH001005053N6SSM vs BSCH001005053N6SCS |
BSCH001005053N6SSM | General Purpose Inductor, 0.0036uH, 8.3333%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Pulse Maglayers | BSCH001005053N6SSM vs BSCH001005053N6SSM |
CLH1005T-3N6S-S-NP | General Purpose Inductor, 0.0036uH, Ceramic-Core, 0402, | Chilisin Electronics Corp | BSCH001005053N6SSM vs CLH1005T-3N6S-S-NP |
CLH1005T-3N6S-S | General Purpose Inductor, 0.0036uH, 8.334%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Chilisin Electronics Corp | BSCH001005053N6SSM vs CLH1005T-3N6S-S |
HFC03SM-3N6S-RC | General Purpose Inductor, | Allied Components International | BSCH001005053N6SSM vs HFC03SM-3N6S-RC |
BSCH001005053N6SCS | General Purpose Inductor, 0.0036uH, 8.3333%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Chilisin Electronics Corp | BSCH001005053N6SSM vs BSCH001005053N6SCS |