Part Details for BSCH001005053N6SCP by Pulse Electronics Corporation
Overview of BSCH001005053N6SCP by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSCH001005053N6SCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK3739
|
Newark | Multilayer-Std/T&r |Pulse BSCH001005053N6SCP RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
553-BSCH001005053N6SCPCT-ND
|
DigiKey | FIXED IND 3.6NH 400MA 150MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
218830 In Stock |
|
$0.0076 / $0.1000 | Buy Now |
DISTI #
BSCH001005053N6SCP
|
Avnet Americas | Inductor Chip Unshielded Multilayer 3.6nH 0.3nH 100MHz 8Q-Factor Ceramic 400mA 0402 T/R - Tape and Reel (Alt: BSCH001005053N6SCP) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks, 6 Days Container: Reel | 0 |
|
$0.0081 / $0.0089 | Buy Now |
DISTI #
603-BSCH1005053N6SCP
|
Mouser Electronics | RF Inductors - SMD 3.6nH RDC=0.15Ohms 400mA RoHS: Compliant | 0 |
|
$0.0080 / $0.0090 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.0081 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0080 / $0.0088 | Buy Now |
DISTI #
000000000006441509
|
Sager | RF Inductors - SMD 3.6nH RDC=0.15Ohms 400mA Min Qty: 50000 | 0 |
|
$0.0080 / $0.0082 | Buy Now |
Part Details for BSCH001005053N6SCP
BSCH001005053N6SCP CAD Models
BSCH001005053N6SCP Part Data Attributes
|
BSCH001005053N6SCP
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BSCH001005053N6SCP
Pulse Electronics Corporation
General Purpose Inductor, 0.0036uH, 8.3333%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 6 Days | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.0036 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 6100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | 0.3 NH IS THE TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 8.3333% |
Alternate Parts for BSCH001005053N6SCP
This table gives cross-reference parts and alternative options found for BSCH001005053N6SCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSCH001005053N6SCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BSCH001005053N6SCS | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 0.0036uH, 8.3333%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | BSCH001005053N6SCP vs BSCH001005053N6SCS |
BSCH001005053N6SSM | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 0.0036uH, 8.3333%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | BSCH001005053N6SCP vs BSCH001005053N6SSM |
HFC03SM-3N6S-RC | Allied Components International | Check for Price | General Purpose Inductor, | BSCH001005053N6SCP vs HFC03SM-3N6S-RC |
BSCH001005053N6SCS | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, 0.0036uH, 8.3333%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | BSCH001005053N6SCP vs BSCH001005053N6SCS |
CLH1005T-3N6S-S | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, 0.0036uH, 8.334%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | BSCH001005053N6SCP vs CLH1005T-3N6S-S |
BSCH001005053N6SSM | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, 0.0036uH, 8.3333%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | BSCH001005053N6SCP vs BSCH001005053N6SSM |
BSCH001005053N6SSM | Pulse Maglayers | Check for Price | General Purpose Inductor, 0.0036uH, 8.3333%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | BSCH001005053N6SCP vs BSCH001005053N6SSM |
BSCH001005053N6SCP | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, 0.0036uH, 8.3333%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | BSCH001005053N6SCP vs BSCH001005053N6SCP |