Part Details for BSCH001005053N6SCS by Chilisin Electronics Corp
Overview of BSCH001005053N6SCS by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSCH001005053N6SCS
BSCH001005053N6SCS CAD Models
BSCH001005053N6SCS Part Data Attributes
|
BSCH001005053N6SCS
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BSCH001005053N6SCS
Chilisin Electronics Corp
General Purpose Inductor, 0.0036uH, 8.3333%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.0036 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 6100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | 0.3NH IS THE TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 8.3333% |
Alternate Parts for BSCH001005053N6SCS
This table gives cross-reference parts and alternative options found for BSCH001005053N6SCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSCH001005053N6SCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BSCH001005053N6SCS | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 0.0036uH, 8.3333%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | BSCH001005053N6SCS vs BSCH001005053N6SCS |
BSCH001005053N6SSM | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 0.0036uH, 8.3333%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | BSCH001005053N6SCS vs BSCH001005053N6SSM |
HFC03SM-3N6S-RC | Allied Components International | Check for Price | General Purpose Inductor, | BSCH001005053N6SCS vs HFC03SM-3N6S-RC |
BSCH001005053N6SCP | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 0.0036uH, 8.3333%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | BSCH001005053N6SCS vs BSCH001005053N6SCP |
CLH1005T-3N6S-S | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, 0.0036uH, 8.334%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | BSCH001005053N6SCS vs CLH1005T-3N6S-S |
BSCH001005053N6SSM | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, 0.0036uH, 8.3333%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | BSCH001005053N6SCS vs BSCH001005053N6SSM |
BSCH001005053N6SSM | Pulse Maglayers | Check for Price | General Purpose Inductor, 0.0036uH, 8.3333%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | BSCH001005053N6SCS vs BSCH001005053N6SSM |
BSCH001005053N6SCP | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, 0.0036uH, 8.3333%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | BSCH001005053N6SCS vs BSCH001005053N6SCP |