-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO48, GREEN, PLASTIC, SSOP-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1475 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ77PL900DLG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ77PL900DLG4
Texas Instruments
10-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO48, GREEN, PLASTIC, SSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP48,.4 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Current-Max (Isup) | 0.8 mA | |
Supply Voltage-Max (Vsup) | 50 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 36 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for BQ77PL900DLG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ77PL900DLG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ77PL900DLRG4 | 5-10 cell Li-ion Battery protection & AFE 48-SSOP -40 to 100 | Texas Instruments | BQ77PL900DLG4 vs BQ77PL900DLRG4 |
BQ77910DBTR | Standalone 4-10 Cell Precision Protector for Li-Ion Chemistries 38-TSSOP -40 to 85 | Texas Instruments | BQ77PL900DLG4 vs BQ77910DBTR |
BQ77910ADBT | Standalone 4-10 Cell Precision Protector for Li-Ion Chemistries 38-TSSOP -40 to 85 | Texas Instruments | BQ77PL900DLG4 vs BQ77910ADBT |
BQ77910DBT | Standalone 4-10 Cell Precision Protector for Li-Ion Chemistries 38-TSSOP -40 to 85 | Texas Instruments | BQ77PL900DLG4 vs BQ77910DBT |
BQ77910ADBTR | Standalone 4-10 Cell Precision Protector for Li-Ion Chemistries 38-TSSOP -40 to 85 | Texas Instruments | BQ77PL900DLG4 vs BQ77910ADBTR |