Part Details for BQ77910DBT by Texas Instruments
Overview of BQ77910DBT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQ77910DBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Stand-Alone Multi-Cell Lithium-Ion/Polymer Precision Protectors | 8100 |
|
RFQ |
Part Details for BQ77910DBT
BQ77910DBT CAD Models
BQ77910DBT Part Data Attributes
|
BQ77910DBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ77910DBT
Texas Instruments
Standalone 4-10 Cell Precision Protector for Li-Ion Chemistries 38-TSSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP38,.25,20 | |
Pin Count | 38 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.075 mA | |
Supply Voltage-Max (Vsup) | 43.75 V | |
Supply Voltage-Min (Vsup) | 5.6 V | |
Supply Voltage-Nom (Vsup) | 36 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for BQ77910DBT
This table gives cross-reference parts and alternative options found for BQ77910DBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ77910DBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ77PL900DLRG4 | 5-10 cell Li-ion Battery protection & AFE 48-SSOP -40 to 100 | Texas Instruments | BQ77910DBT vs BQ77PL900DLRG4 |
BQ77910DBTR | Standalone 4-10 Cell Precision Protector for Li-Ion Chemistries 38-TSSOP -40 to 85 | Texas Instruments | BQ77910DBT vs BQ77910DBTR |
BQ77910ADBT | Standalone 4-10 Cell Precision Protector for Li-Ion Chemistries 38-TSSOP -40 to 85 | Texas Instruments | BQ77910DBT vs BQ77910ADBT |
BQ77PL900DLG4 | 10-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | BQ77910DBT vs BQ77PL900DLG4 |
BQ77910ADBTR | Standalone 4-10 Cell Precision Protector for Li-Ion Chemistries 38-TSSOP -40 to 85 | Texas Instruments | BQ77910DBT vs BQ77910ADBTR |