-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standalone 4-10 Cell Precision Protector for Li-Ion Chemistries 38-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ77910ADBTR-ND
|
DigiKey | IC BATT LI-ION 4-10C 38TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
14249 In Stock |
|
$4.1300 | Buy Now |
DISTI #
296-30251-1-ND
|
DigiKey | IC BATT LI-ION 4-10C 38TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$3.7526 / $6.8700 | Buy Now |
DISTI #
595-BQ77910ADBTR
|
Mouser Electronics | Battery Management 4-10 Cell Prec Prot for Li-Ion Chem RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | BQ77910A Standalone 4-10 Cell Precision Protector for Li-Ion Chemistries RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 14249 |
|
$3.5400 / $4.1700 | Buy Now |
|
Chip1Cloud | IC BATT PROT LI-ION/POLY 38TSSOP | 43800 |
|
RFQ | |
|
Win Source Electronics | IC BATT PROT LI-ION/POLY 38TSSOP | 27610 |
|
$2.2610 / $3.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ77910ADBTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ77910ADBTR
Texas Instruments
Standalone 4-10 Cell Precision Protector for Li-Ion Chemistries 38-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-38 | |
Pin Count | 38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.075 mA | |
Supply Voltage-Max (Vsup) | 43.75 V | |
Supply Voltage-Min (Vsup) | 5.6 V | |
Supply Voltage-Nom (Vsup) | 36 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.9V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for BQ77910ADBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ77910ADBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ77910ADBT | Standalone 4-10 Cell Precision Protector for Li-Ion Chemistries 38-TSSOP -40 to 85 | Texas Instruments | BQ77910ADBTR vs BQ77910ADBT |