There are no models available for this part yet.
Overview of BQ4011YMA-100N by Benchmarq Microelectronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3336EV#TRMPBF | Analog Devices | 15V/200mA Nanopower (IQ < 100n | |
LTC3336EV#TRPBF | Analog Devices | 15V/200mA Nanopower (IQ < 100n | |
LTC3336ACBZ-1-R7 | Analog Devices | 15V/200mA Nanopower (IQ < 100n |
CAD Models for BQ4011YMA-100N by Benchmarq Microelectronics Inc
Part Data Attributes for BQ4011YMA-100N by Benchmarq Microelectronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BENCHMARQ MICROELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
Access Time-Max
|
100 ns
|
JESD-30 Code
|
R-XDMA-T28
|
JESD-609 Code
|
e0
|
Memory Density
|
262144 bit
|
Memory IC Type
|
NON-VOLATILE SRAM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
28
|
Number of Words
|
32768 words
|
Number of Words Code
|
32000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
32KX8
|
Output Enable
|
YES
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP28,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Standby Current-Max
|
0.004 A
|
Supply Current-Max
|
0.075 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for BQ4011YMA-100N
This table gives cross-reference parts and alternative options found for BQ4011YMA-100N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ4011YMA-100N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS83285-100VB | Cache Tag SRAM, 32KX8, 100ns, CMOS, PDSO28, | Quality Semiconductor Inc | BQ4011YMA-100N vs QS83285-100VB |
LH5P832D-10 | Pseudo Static RAM, 32KX8, 100ns, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | Sharp Corp | BQ4011YMA-100N vs LH5P832D-10 |
QS83285-100PB | Cache Tag SRAM, 32KX8, 100ns, CMOS, PDIP28, | Quality Semiconductor Inc | BQ4011YMA-100N vs QS83285-100PB |
QS83285-100D | Cache Tag SRAM, 32KX8, 100ns, CMOS, CDIP28, | Quality Semiconductor Inc | BQ4011YMA-100N vs QS83285-100D |
LH5P832N-10 | Pseudo Static RAM, 32KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Sharp Corp | BQ4011YMA-100N vs LH5P832N-10 |
MK48Z30B-10 | 32KX8 NON-VOLATILE SRAM MODULE, 100ns, PDIP28, PLASTIC, DIP-28 | STMicroelectronics | BQ4011YMA-100N vs MK48Z30B-10 |
QS83285-100V | Cache Tag SRAM, 32KX8, 100ns, CMOS, PDSO28, | Quality Semiconductor Inc | BQ4011YMA-100N vs QS83285-100V |
MK48Z32B-10 | 32KX8 NON-VOLATILE SRAM MODULE, 100ns, PDIP28, PLASTIC, DIP-28 | STMicroelectronics | BQ4011YMA-100N vs MK48Z32B-10 |
DS1630ABLPM-100IND | Non-Volatile SRAM Module, 32KX8, 100ns, CMOS, | Dallas Semiconductor | BQ4011YMA-100N vs DS1630ABLPM-100IND |
QS83285-100P6 | Cache Tag SRAM, 32KX8, 100ns, CMOS, PDIP28, | Quality Semiconductor Inc | BQ4011YMA-100N vs QS83285-100P6 |