Part Details for LH5P832D-10 by Sharp Corp
Overview of LH5P832D-10 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH5P832D-10
LH5P832D-10 CAD Models
LH5P832D-10 Part Data Attributes
|
LH5P832D-10
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LH5P832D-10
Sharp Corp
Pseudo Static RAM, 32KX8, 100ns, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | 0.300 INCH, SKINNY, PLASTIC, DIP-28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 100 ns | |
Additional Feature | CE/AUTO/SELF REFRESH | |
JESD-30 Code | R-PDIP-T28 | |
Length | 34.7 mm | |
Memory Density | 262144 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LH5P832D-10
This table gives cross-reference parts and alternative options found for LH5P832D-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH5P832D-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1630ABLPM-100 | Non-Volatile SRAM Module, 32KX8, 100ns, CMOS, | Dallas Semiconductor | LH5P832D-10 vs DS1630ABLPM-100 |
LH5P832N-10 | Pseudo Static RAM, 32KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Sharp Corp | LH5P832D-10 vs LH5P832N-10 |
MK48Z32B-10 | 32KX8 NON-VOLATILE SRAM MODULE, 100ns, PDIP28, PLASTIC, DIP-28 | STMicroelectronics | LH5P832D-10 vs MK48Z32B-10 |
LH5P832-10 | Pseudo Static RAM, 32KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Sharp Corp | LH5P832D-10 vs LH5P832-10 |
QS83285-100PB | Cache Tag SRAM, 32KX8, 100ns, CMOS, PDIP28, | Quality Semiconductor Inc | LH5P832D-10 vs QS83285-100PB |
DS1630YLPM-100 | Non-Volatile SRAM Module, 32KX8, 100ns, CMOS, | Dallas Semiconductor | LH5P832D-10 vs DS1630YLPM-100 |
DS1235Y-100 | Non-Volatile SRAM, 32KX8, 100ns, CMOS, 0.720 INCH, ENCAPSULATED PACKAGE, 28 PIN | Maxim Integrated Products | LH5P832D-10 vs DS1235Y-100 |
HM65256BLFP-10 | Pseudo Static RAM, 32KX8, 100ns, CMOS, PDSO28, PLASTIC, SOP-28 | Hitachi Ltd | LH5P832D-10 vs HM65256BLFP-10 |
QS83285-100DB | Cache Tag SRAM, 32KX8, 100ns, CMOS, CDIP28, | Quality Semiconductor Inc | LH5P832D-10 vs QS83285-100DB |
QS83285-100V | Cache Tag SRAM, 32KX8, 100ns, CMOS, PDSO28, | Quality Semiconductor Inc | LH5P832D-10 vs QS83285-100V |