Part Details for MK48Z32B-10 by STMicroelectronics
Overview of MK48Z32B-10 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MK48Z32B-10
MK48Z32B-10 CAD Models
MK48Z32B-10 Part Data Attributes
|
MK48Z32B-10
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MK48Z32B-10
STMicroelectronics
32KX8 NON-VOLATILE SRAM MODULE, 100ns, PDIP28, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.652 mm | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MK48Z32B-10
This table gives cross-reference parts and alternative options found for MK48Z32B-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK48Z32B-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1630ABLPM-100 | Non-Volatile SRAM Module, 32KX8, 100ns, CMOS, | Dallas Semiconductor | MK48Z32B-10 vs DS1630ABLPM-100 |
LH5P832N-10 | Pseudo Static RAM, 32KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Sharp Corp | MK48Z32B-10 vs LH5P832N-10 |
LH5P832-10 | Pseudo Static RAM, 32KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Sharp Corp | MK48Z32B-10 vs LH5P832-10 |
QS83285-100PB | Cache Tag SRAM, 32KX8, 100ns, CMOS, PDIP28, | Quality Semiconductor Inc | MK48Z32B-10 vs QS83285-100PB |
DS1630YLPM-100 | Non-Volatile SRAM Module, 32KX8, 100ns, CMOS, | Dallas Semiconductor | MK48Z32B-10 vs DS1630YLPM-100 |
DS1235Y-100 | Non-Volatile SRAM, 32KX8, 100ns, CMOS, 0.720 INCH, ENCAPSULATED PACKAGE, 28 PIN | Maxim Integrated Products | MK48Z32B-10 vs DS1235Y-100 |
HM65256BLFP-10 | Pseudo Static RAM, 32KX8, 100ns, CMOS, PDSO28, PLASTIC, SOP-28 | Hitachi Ltd | MK48Z32B-10 vs HM65256BLFP-10 |
QS83285-100DB | Cache Tag SRAM, 32KX8, 100ns, CMOS, CDIP28, | Quality Semiconductor Inc | MK48Z32B-10 vs QS83285-100DB |
QS83285-100V | Cache Tag SRAM, 32KX8, 100ns, CMOS, PDSO28, | Quality Semiconductor Inc | MK48Z32B-10 vs QS83285-100V |
DS1630YLPM-100IND | Non-Volatile SRAM Module, 32KX8, 100ns, CMOS, | Dallas Semiconductor | MK48Z32B-10 vs DS1630YLPM-100IND |