-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standalone 1-cell, 250-mA linear battery charger with 4.3-V charge voltage and prog. pre-charge 6-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39929-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 6DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7720 / $1.7500 | Buy Now |
DISTI #
595-BQ25100AYFPR
|
Mouser Electronics | Battery Management 250mA Sgl-Inp,Sgl Cell LiIon Batt Chrg RoHS: Compliant | 0 |
|
$0.7710 / $1.3500 | Order Now |
|
Ameya Holding Limited | BQ25100 SINGLE INPUT LINEAR CHAR | 27468 |
|
RFQ | |
|
Sense Electronic Company Limited | DSBGA-6 | 9217 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ25100AYFPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ25100AYFPR
Texas Instruments
Standalone 1-cell, 250-mA linear battery charger with 4.3-V charge voltage and prog. pre-charge 6-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 6.45 V | |
Input Voltage-Min | 4.45 V | |
JESD-30 Code | R-XBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 6.45 V | |
Supply Voltage-Min (Vsup) | 4.45 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.4 mm |
This table gives cross-reference parts and alternative options found for BQ25100AYFPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ25100AYFPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ25100AYFPT | Standalone 1-cell, 250-mA linear battery charger with 4.3-V charge voltage and prog. pre-charge 6-DSBGA -40 to 85 | Texas Instruments | BQ25100AYFPR vs BQ25100AYFPT |