Part Details for BQ20Z75DBTRG4 by Texas Instruments
Overview of BQ20Z75DBTRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BQ20Z75DBTRG4
BQ20Z75DBTRG4 CAD Models
BQ20Z75DBTRG4 Part Data Attributes:
|
BQ20Z75DBTRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ20Z75DBTRG4
Texas Instruments
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO38, GREEN, PLASTIC, TSSOP-38
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP38,.25,20 | |
Pin Count | 38 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 25 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for BQ20Z75DBTRG4
This table gives cross-reference parts and alternative options found for BQ20Z75DBTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ20Z75DBTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ20Z75DBTG4 | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO38, GREEN, PLASTIC, TSSOP-38, Power Management Circuit | Texas Instruments | BQ20Z75DBTRG4 vs BQ20Z75DBTG4 |
BQ20Z75DBTR | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO38, GREEN, PLASTIC, TSSOP-38, Power Management Circuit | Texas Instruments | BQ20Z75DBTRG4 vs BQ20Z75DBTR |
BQ20Z75DBT | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO38, GREEN, PLASTIC, TSSOP-38 | Texas Instruments | BQ20Z75DBTRG4 vs BQ20Z75DBT |