Part Details for BQ20Z75DBT-V160G4 by Texas Instruments
Overview of BQ20Z75DBT-V160G4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BQ20Z75DBT-V160G4
BQ20Z75DBT-V160G4 CAD Models
BQ20Z75DBT-V160G4 Part Data Attributes:
|
BQ20Z75DBT-V160G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ20Z75DBT-V160G4
Texas Instruments
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO38, GREEN, PLASTIC, TSSOP-38
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP38,.25,20 | |
Pin Count | 38 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 25 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for BQ20Z75DBT-V160G4
This table gives cross-reference parts and alternative options found for BQ20Z75DBT-V160G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ20Z75DBT-V160G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ20Z75DBTR-V160 | SBS 1.1-compliant gas gauge and protection-enabled IC with Impedance Track™; 38-TSSOP -40 to 85 | Texas Instruments | BQ20Z75DBT-V160G4 vs BQ20Z75DBTR-V160 |
BQ20Z75DBTR-V160G4 | SBS 1.1-compliant gas gauge and protection-enabled IC with Impedance Track™; 38-TSSOP -40 to 85 | Texas Instruments | BQ20Z75DBT-V160G4 vs BQ20Z75DBTR-V160G4 |
BQ20Z75DBT-V160 | SBS 1.1-compliant gas gauge and protection-enabled IC with Impedance Track™; 38-TSSOP -40 to 85 | Texas Instruments | BQ20Z75DBT-V160G4 vs BQ20Z75DBT-V160 |